

U5021M-NFP | |
|---|---|
DigiKey Part Number | U5021M-NFP-ND |
Manufacturer | |
Manufacturer Product Number | U5021M-NFP |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SO |
Voltage - Threshold 4.2V | Base Product Number |

