

U490B-MFPG3 | |
|---|---|
DigiKey Part Number | U490B-MFPG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U490B-MFPG3 |
Description | IC PHASE CONTROL ONE-SHOT 8-SOIC |
Customer Reference | |
Detailed Description | Electric Stapler Devices PMIC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Electric Stapler Devices | |
Current - Supply | 2mA | |
Voltage - Supply | 7.2V ~ 9.2V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

