
U490B-MFP | |
|---|---|
DigiKey Part Number | U490B-MFP-ND |
Manufacturer | |
Manufacturer Product Number | U490B-MFP |
Description | IC PHASE CONTROL ONE-SHOT 8-SOIC |
Customer Reference | |
Detailed Description | Electric Stapler Devices PMIC 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 7.2V ~ 9.2V |
Manufacturer Microchip Technology | Operating Temperature -10°C ~ 100°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Electric Stapler Devices | Supplier Device Package 8-SOIC |
Current - Supply 2mA | Base Product Number |

