Automotive, Lamp Failure Controller No 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive, Lamp Failure Controller No 8-SO

U479B-MFPG3

DigiKey Part Number
U479B-MFPG3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U479B-MFPG3
Description
IC LAMP OUTAGE CNTRL 8SO
Customer Reference
Detailed Description
Automotive, Lamp Failure Controller No 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimming
No
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 95°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Automotive, Lamp Failure
Supplier Device Package
8-SO
Voltage - Supply
9V ~ 15V
Base Product Number
Current - Supply
4.5 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types