

U4793B-MFPG3 | |
|---|---|
DigiKey Part Number | U4793B-MFPG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U4793B-MFPG3 |
Description | IC CURRENT MONITOR 8SOIC |
Customer Reference | |
Detailed Description | Current Monitor Regulator 20mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output 20mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Monitor | Supplier Device Package 8-SOIC |
Voltage - Input 9V ~ 15V | Base Product Number |

