

U4793B-M | |
|---|---|
DigiKey Part Number | U4793B-M-ND |
Manufacturer | |
Manufacturer Product Number | U4793B-M |
Description | IC CURRENT MONITOR 8DIP |
Customer Reference | |
Detailed Description | Current Monitor Regulator 20mA 8-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 9V ~ 15V | |
Current - Output | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

