

U4254BM-MFP | |
|---|---|
DigiKey Part Number | U4254BM-MFP-ND |
Manufacturer | |
Manufacturer Product Number | U4254BM-MFP |
Description | IC IMPEDANCE MATCH AM/FM 16-SOIC |
Customer Reference | |
Detailed Description | RF IC Broadcast Radio AM/FM Antenna Impedance Matching 16-SOIC |
Datasheet | Datasheet |
Category | Secondary Attributes AM/FM Antenna Impedance Matching |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
RF Type Broadcast Radio |

