

U4091BMC-RFNG3Y-19 | |
|---|---|
DigiKey Part Number | U4091BMC-RFNG3Y-19TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U4091BMC-RFNG3Y-19 |
Description | IC TELECOM INTERFACE 44SSO |
Customer Reference | |
Detailed Description | Telecom IC Audio Processor 44-SSO |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 75°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 44-BSOP (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 44-SSO |
Function Audio Processor | Base Product Number |
Number of Circuits 1 |

