

U4090B-PFNG3Y | |
|---|---|
DigiKey Part Number | U4090B-PFNG3Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U4090B-PFNG3Y |
Description | IC TELECOM INTERFACE 44SSO |
Customer Reference | |
Detailed Description | Telecom IC Monolithic Integrated Feature Phone Circuit 44-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Monolithic Integrated Feature Phone Circuit | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | - | |
Power (Watts) | 900 mW | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 44-SSO | |
Base Product Number |

