

U4089B-PFNY | |
|---|---|
DigiKey Part Number | U4089B-PFNY-ND |
Manufacturer | |
Manufacturer Product Number | U4089B-PFNY |
Description | IC TELECOM INTERFACE 44SSO |
Customer Reference | |
Detailed Description | Telecom IC Monolithic Integrated Feature Phone Circuit 44-SSO |
Datasheet | Datasheet |
Category | Power (Watts) 900 mW |
Manufacturer Microchip Technology | Operating Temperature -25°C ~ 75°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-BSOP (0.295", 7.50mm Width) |
Function Monolithic Integrated Feature Phone Circuit | Supplier Device Package 44-SSO |
Number of Circuits 1 | Base Product Number |

