Similar
Similar


U4083B-MFPG3Y 19 | |
|---|---|
DigiKey Part Number | U4083B-MFPG3Y19-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U4083B-MFPG3Y 19 |
Description | IC AMP CLASS AB STER 250MW 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 16V |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 250mW x 2 @ 32Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4818MX/NOPB | Texas Instruments | 814 | LM4818MX/NOPBCT-ND | 0,74000 € | Similar |
| LM4819MX/NOPB | Texas Instruments | 472 | LM4819MX/NOPBCT-ND | 0,96000 € | Similar |


