

U3761MB-XFNG3G | |
|---|---|
DigiKey Part Number | U3761MB-XFNG3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U3761MB-XFNG3G |
Description | IC TELECOM INTERFACE 44SSO |
Customer Reference | |
Detailed Description | Telecom IC Universal Telephone Circuit 44-SSO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Universal Telephone Circuit | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | 3.8mA | |
Power (Watts) | 900 mW | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 44-SSO | |
Base Product Number |

