

U3600BM-NFN19 | |
|---|---|
DigiKey Part Number | U3600BM-NFN19-ND |
Manufacturer | |
Manufacturer Product Number | U3600BM-NFN19 |
Description | IC RF TXRX NON-STANDARD 44SSO |
Customer Reference | |
Detailed Description | IC RF TxRx Only Non-Standard 20MHz ~ 50MHz 44-BSOP (0.295", 7.50mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Non-Standard | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 3.1V ~ 5.2V | |
Current - Receiving | 8.5mA | |
Current - Transmitting | - | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 44-SSO |

