

U3600BM-NFN | |
|---|---|
DigiKey Part Number | U3600BM-NFN-ND |
Manufacturer | |
Manufacturer Product Number | U3600BM-NFN |
Description | IC RF TXRX NON-STANDARD 44SSO |
Customer Reference | |
Detailed Description | IC RF TxRx Only Non-Standard 20MHz ~ 50MHz 44-BSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Serial Interfaces SPI |
Mfr | Voltage - Supply 3.1V ~ 5.2V |
Packaging Tube | Current - Receiving 8.5mA |
Part Status Obsolete | Operating Temperature -25°C ~ 75°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type TxRx Only | Package / Case 44-BSOP (0.295", 7.50mm Width) |
RF Family/Standard Non-Standard | Supplier Device Package 44-SSO |
Frequency |

