
U3280M-NFBY | |
|---|---|
DigiKey Part Number | U3280M-NFBY-ND |
Manufacturer | |
Manufacturer Product Number | U3280M-NFBY |
Description | IC RFID TRANSP 100-150KHZ 16SSOP |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz 2V ~ 6.5V |
Datasheet | Datasheet |
EDA/CAD Models | U3280M-NFBY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 100kHz ~ 150kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 2V ~ 6.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |

