

U2741B-NFBG3 | |
|---|---|
DigiKey Part Number | U2741B-NFBG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U2741B-NFBG3 |
Description | RF TX IC UHF 300-450MHZ 16LSSOP |
Customer Reference | |
Detailed Description | RF Transmitter UHF, ASK, FSK 300MHz ~ 450MHz 3dBm 20kBaud PCB, Surface Mount Antenna 16-LSSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Power - Output 3dBm |
Manufacturer Microchip Technology | Current - Transmitting 10mA |
Packaging Tape & Reel (TR) | Data Interface PCB, Surface Mount |
Part Status Obsolete | Antenna Connector PCB, Surface Mount |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 5.5V |
Frequency 300MHz ~ 450MHz | Operating Temperature -40°C ~ 85°C |
Applications General Purpose | Mounting Type Surface Mount |
Modulation or Protocol UHF, ASK, FSK | Package / Case 16-LSSOP (0.154", 3.90mm Width) |
Data Rate (Max) 20kBaud | Supplier Device Package 16-SSO |

