


U2102B-MY | |
|---|---|
DigiKey Part Number | U2102B-MY-ND |
Manufacturer | |
Manufacturer Product Number | U2102B-MY |
Description | IC TIMER CTRL PWR MNGT 16-DIP |
Customer Reference | |
Detailed Description | Power Management, IGBT,MOSFET Timer Control IC 50Hz 1 Output 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Power Management, IGBT,MOSFET | |
Input | - | |
Output | - | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 50Hz | |
Voltage - Supply | - | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

