Motor Driver Bipolar On/Off 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Bipolar On/Off 16-SOIC

U209B-MFPG3

DigiKey Part Number
U209B-MFPG3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U209B-MFPG3
Description
IC MOTOR DRIVER 13V-16.8V 16SO
Customer Reference
Detailed Description
Motor Driver Bipolar On/Off 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
AC, Induction
Function
Triac Controller
Output Configuration
Pre-Driver - Triac
Interface
On/Off
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
13V ~ 16.8V
Voltage - Load
-
Operating Temperature
-10°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.