

U2044B-MY | |
|---|---|
DigiKey Part Number | U2044B-MY-ND |
Manufacturer | |
Manufacturer Product Number | U2044B-MY |
Description | IC FLASHER CNTRL 10W DL 14DIP |
Customer Reference | |
Detailed Description | Automotive, Flasher Controller No 14-PDIP |
Datasheet | Datasheet |
Category | Dimming No |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 14-DIP (0.300", 7.62mm) |
Type Automotive, Flasher | Supplier Device Package 14-PDIP |
Voltage - Supply 8V ~ 18V | Base Product Number |
Current - Supply 10 µA |

