

U2044B-MFPG3Y-66 | |
|---|---|
DigiKey Part Number | U2044B-MFPG3Y-66-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U2044B-MFPG3Y-66 |
Description | IC FLASHER CNTRL 10W DL 14SOIC |
Customer Reference | |
Detailed Description | Automotive, Flasher Controller No 14-SOIC |
Datasheet | Datasheet |
Category | Dimming No |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Automotive, Flasher | Supplier Device Package 14-SOIC |
Voltage - Supply 8V ~ 18V | Base Product Number |
Current - Supply 10 µA |

