Motor Driver Bipolar On/Off 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Bipolar On/Off 8-SO

U2008B-MFPY

DigiKey Part Number
U2008B-MFPY-ND
Manufacturer
Manufacturer Product Number
U2008B-MFPY
Description
IC MOTOR DRIVER 14.5V-16.8V 8SO
Customer Reference
Detailed Description
Motor Driver Bipolar On/Off 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Bipolar
Manufacturer
Microchip Technology
Applications
General Purpose
Packaging
Tube
Voltage - Supply
14.5V ~ 16.8V
Part Status
Obsolete
Operating Temperature
-10°C ~ 125°C (TJ)
Motor Type - AC, DC
AC, Induction
Mounting Type
Surface Mount
Function
Triac Controller
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Configuration
Pre-Driver - Triac
Supplier Device Package
8-SO
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types