

U2008B-MFPG3 | |
|---|---|
DigiKey Part Number | U2008B-MFPG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U2008B-MFPG3 |
Description | IC MOTOR DRIVER 14.5V-16.8V 8SO |
Customer Reference | |
Detailed Description | Motor Driver Bipolar On/Off 8-SO |
Datasheet | Datasheet |
Category | Technology Bipolar |
Manufacturer Microchip Technology | Applications General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 14.5V ~ 16.8V |
Part Status Obsolete | Operating Temperature -10°C ~ 125°C (TJ) |
Motor Type - AC, DC AC, Induction | Mounting Type Surface Mount |
Function Triac Controller | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Configuration Pre-Driver - Triac | Supplier Device Package 8-SO |
Interface On/Off | Base Product Number |

