

U2008B-M | |
|---|---|
DigiKey Part Number | U2008B-M-ND |
Manufacturer | |
Manufacturer Product Number | U2008B-M |
Description | IC MOTOR DRIVER 14.5V-16.8V 8DIP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar On/Off 8-DIP |
Datasheet | Datasheet |
Category | Technology Bipolar |
Manufacturer Microchip Technology | Applications General Purpose |
Packaging Tube | Voltage - Supply 14.5V ~ 16.8V |
Part Status Obsolete | Operating Temperature -10°C ~ 125°C (TJ) |
Motor Type - AC, DC AC, Induction | Mounting Type Through Hole |
Function Triac Controller | Package / Case 8-DIP (0.300", 7.62mm) |
Output Configuration Pre-Driver - Triac | Supplier Device Package 8-DIP |
Interface On/Off | Base Product Number |

