
TWIZ5200 | |
|---|---|
DigiKey Part Number | TWIZ5200-ND |
Manufacturer | |
Manufacturer Product Number | TWIZ5200 |
Description | EVAL BOARD FOR PICTAIL INTERFACE |
Customer Reference | |
Detailed Description | PICtail™ interface, PICtail Plus™ WIZnet Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer Microchip Technology | Utilized IC / Part PICtail™ interface, PICtail Plus™ |
Series | Primary Attributes 10/100 Base-T with RJ-45 Connector |
Packaging Box | Secondary Attributes SPI Interface(s) |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |

