
TVS505SME3/TR | |
|---|---|
DigiKey Part Number | 150-TVS505SME3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVS505SME3/TR |
Description | TVS DIODE 5VWM 9.3VC B AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 9.3V Clamp 53.7A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 53.7A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TA) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5V | Package / Case B, Axial |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,41040 € | 1.441,04 € |
| Unit Price without VAT: | 14,41040 € |
|---|---|
| Unit Price with VAT: | 17,14838 € |

