
TVS505/TR | |
|---|---|
DigiKey Part Number | 150-TVS505/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVS505/TR |
Description | TVS DIODE 5VWM 9.3V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 9.3V Clamp 53.7A (8/20µs) Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.3V | |
Current - Peak Pulse (10/1000µs) | 53.7A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | B, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,01580 € | 1.101,58 € |
| Unit Price without VAT: | 11,01580 € |
|---|---|
| Unit Price with VAT: | 13,10880 € |

