
TVS430SM | |
|---|---|
DigiKey Part Number | 150-TVS430SM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | TVS430SM |
Description | TVS DIODE 300VWM 520VC A-MELF |
Customer Reference | |
Detailed Description | 520V Clamp 280mA (8/20µs) Ipp Tvs Diode Surface Mount A-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 280mA (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case SQ-MELF, A |
Voltage - Breakdown (Min) 342V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 520V |

