
TVS420SM | |
|---|---|
DigiKey Part Number | 150-TVS420SM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | TVS420SM |
Description | TVS DIODE 200VWM 360VC A-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 360V Clamp 420mA (8/20µs) Ipp Tvs Diode Surface Mount A-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 420mA (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case SQ-MELF, A |
Voltage - Breakdown (Min) 234V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 360V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,33710 € | 1.333,71 € |
| Unit Price without VAT: | 13,33710 € |
|---|---|
| Unit Price with VAT: | 15,87115 € |

