
TVS410 | |
|---|---|
DigiKey Part Number | TVS410-ND |
Manufacturer | |
Manufacturer Product Number | TVS410 |
Description | TVS DIODE 100VWM 160V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 160V Clamp 910mA (8/20µs) Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 910mA (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 100V | Package / Case A, Axial |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 160V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,33710 € | 1.333,71 € |
| Unit Price without VAT: | 13,33710 € |
|---|---|
| Unit Price with VAT: | 15,87115 € |

