42V Clamp 3.6A Ipp Tvs Diode Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS324E3

DigiKey Part Number
150-TVS324E3-ND
Manufacturer
Manufacturer Product Number
TVS324E3
Description
TVS DIODE 24VWM 42VC A SQ-MELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
42V Clamp 3.6A Ipp Tvs Diode Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
28.4V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
3.6A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, A
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,34610 €934,61 €
Unit Price without VAT:9,34610 €
Unit Price with VAT:11,12186 €