25V Clamp 5.9A (8/20µs) Ipp Tvs Diode Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS315

DigiKey Part Number
TVS315-ND
Manufacturer
Manufacturer Product Number
TVS315
Description
TVS DIODE 15VWM 25V AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
25V Clamp 5.9A (8/20µs) Ipp Tvs Diode Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
5.9A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
A, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,19000 €8,19 €
1007,59920 €759,92 €
Manufacturers Standard Package
Unit Price without VAT:8,19000 €
Unit Price with VAT:9,74610 €