
TVS310E3/TR | |
|---|---|
DigiKey Part Number | 150-TVS310E3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVS310E3/TR |
Description | TVS DIODE 10VWM 16.8VC A AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 16.8V Clamp 8.9A Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.9A |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TA) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10V | Package / Case Axial |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,03360 € | 1.103,36 € |
| Unit Price without VAT: | 11,03360 € |
|---|---|
| Unit Price with VAT: | 13,12998 € |

