8.7V Clamp 17A Ipp Tvs Diode Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS305E3

DigiKey Part Number
150-TVS305E3-ND
Manufacturer
Manufacturer Product Number
TVS305E3
Description
TVS DIODE 5VWM 8.7VC A AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
8.7V Clamp 17A Ipp Tvs Diode Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17A
Mfr
Power - Peak Pulse
150W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 175°C (TA)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
5V
Package / Case
Axial
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,11000 €10,11 €
1009,38300 €938,30 €
Manufacturers Standard Package
Unit Price without VAT:10,11000 €
Unit Price with VAT:12,03090 €