TSPC603RVGS10LC | |
|---|---|
DigiKey Part Number | TSPC603RVGS10LC-ND |
Manufacturer | |
Manufacturer Product Number | TSPC603RVGS10LC |
Description | IC MPU 603E 233MHZ 255CICBGA |
Customer Reference | |
Detailed Description | PowerPC 603e Microprocessor IC - 1 Core, 32-Bit 233MHz 255-CI-CBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC 603e | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 233MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 110°C (TC) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 255-BCBGA Exposed Pad | |
Supplier Device Package | 255-CI-CBGA (21x21) | |
Additional Interfaces | - | |
Base Product Number |

