TSPC603RVGH10LC | |
|---|---|
DigiKey Part Number | TSPC603RVGH10LC-ND |
Manufacturer | |
Manufacturer Product Number | TSPC603RVGH10LC |
Description | IC MPU 603E 233MHZ 255CBGA |
Customer Reference | |
Detailed Description | PowerPC 603e Microprocessor IC - 1 Core, 32-Bit 233MHz 255-HiTCE-CBGA (21x21) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Microchip Technology | Voltage - I/O 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 110°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC 603e | Package / Case 255-BCBGA Exposed Pad |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 255-HiTCE-CBGA (21x21) |
Speed 233MHz | Base Product Number |

