

TSPC603RVA8LC | |
|---|---|
DigiKey Part Number | TSPC603RVA8LC-ND |
Manufacturer | |
Manufacturer Product Number | TSPC603RVA8LC |
Description | IC MPU 200MHZ 240CERQUAD |
Customer Reference | |
Detailed Description | PowerPC 603e Microprocessor IC - 1 Core, 32-Bit 200MHz 240-CERQUAD (31x31) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Microchip Technology | Voltage - I/O 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 110°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC 603e | Package / Case 240-BFCQFP |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 240-CERQUAD (31x31) |
Speed 200MHz | Base Product Number |

