C251 8x251 Microcontroller IC 8/16-Bit 24MHz 32KB (32K x 8) OTP 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C251 8x251 Microcontroller IC 8/16-Bit 24MHz 32KB (32K x 8) OTP 44-PLCC (16.6x16.6)

TSC87251G2D-24IBR

DigiKey Part Number
TSC87251G2D-24IBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSC87251G2D-24IBR
Description
IC MCU 8/16BIT 32KB OTP 44PLCC
Customer Reference
Detailed Description
C251 8x251 Microcontroller IC 8/16-Bit 24MHz 32KB (32K x 8) OTP 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C251
Core Size
8/16-Bit
Speed
24MHz
Connectivity
EBI/EMI, I2C, Microwire, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.6x16.6)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types