

TSC80251G2D-24IBR | |
|---|---|
DigiKey Part Number | TSC80251G2D-24IBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC80251G2D-24IBR |
Description | IC MCU 8/16BIT ROMLESS 44PLCC |
Customer Reference | |
Detailed Description | C251 8x251 Microcontroller IC 8/16-Bit 24MHz ROMless 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor C251 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 44-PLCC (16.6x16.6) |
Speed 24MHz | Package / Case 44-LCC (J-Lead) |
Connectivity EBI/EMI, I2C, Microwire, SPI, UART/USART | Base Product Number |
Peripherals POR, PWM, WDT |

