TS88915TMR70 | |
|---|---|
DigiKey Part Number | TS88915TMR70-ND |
Manufacturer | |
Manufacturer Product Number | TS88915TMR70 |
Description | IC CLOCK BUFFER CPU 29-BCPGA |
Customer Reference | |
Detailed Description | CPU Clock Buffer/Driver, Multiplexer IC 70MHz 1 Output 29-CPGA (15.24x15.24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | CPU | |
Input | TTL | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 70MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 29-BCPGA | |
Supplier Device Package | 29-CPGA (15.24x15.24) | |
Base Product Number |

