TS87C58X2-LCA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 531
Unit Price: 59,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 45
Unit Price: 66,11000 €
Datasheet
80C51 87C Microcontroller IC 8-Bit 30/20MHz 32KB (32K x 8) OTP 40-PDIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 87C Microcontroller IC 8-Bit 30/20MHz 32KB (32K x 8) OTP 40-PDIL

TS87C58X2-LCA

DigiKey Part Number
TS87C58X2-LCA-ND
Manufacturer
Manufacturer Product Number
TS87C58X2-LCA
Description
IC MCU 8BIT 32KB OTP 40PDIL
Customer Reference
Detailed Description
80C51 87C Microcontroller IC 8-Bit 30/20MHz 32KB (32K x 8) OTP 40-PDIL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tube
RAM Size
256 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
80C51
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Through Hole
Speed
30/20MHz
Supplier Device Package
40-PDIL
Connectivity
UART/USART
Package / Case
40-DIP (0.600", 15.24mm)
Peripherals
POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS87C520-MCL+Analog Devices Inc./Maxim Integrated531DS87C520-MCL+-ND59,76000 €Similar
DS87C520-MNL+Analog Devices Inc./Maxim Integrated45DS87C520-MNL+-ND66,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes