

TS87C54X2-LIB | |
|---|---|
DigiKey Part Number | TS87C54X2-LIB-ND |
Manufacturer | |
Manufacturer Product Number | TS87C54X2-LIB |
Description | IC MCU 8BIT 16KB OTP 44PLCC |
Customer Reference | |
Detailed Description | 80C51 87C Microcontroller IC 8-Bit 30/20MHz 16KB (16K x 8) OTP 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 30/20MHz | Supplier Device Package 44-PLCC (16.6x16.6) |
Connectivity UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals POR, WDT | Base Product Number |

