

TS87C52X2-VCC | |
|---|---|
DigiKey Part Number | TS87C52X2-VCC-ND |
Manufacturer | |
Manufacturer Product Number | TS87C52X2-VCC |
Description | IC MCU 8BIT 8KB OTP 44PQFP |
Customer Reference | |
Detailed Description | 80C51 87C Microcontroller IC 8-Bit 60/30MHz 8KB (8K x 8) OTP 44-PQFP |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tray | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80C51 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60/30MHz | Supplier Device Package 44-PQFP |
Connectivity UART/USART | Package / Case 44-QFP |
Peripherals POR | Base Product Number |

