

TS87C51RD2-LCMD | |
|---|---|
DigiKey Part Number | TS87C51RD2-LCMD-ND |
Manufacturer | |
Manufacturer Product Number | TS87C51RD2-LCMD |
Description | IC MCU 8BIT 64KB OTP 64LQFP |
Customer Reference | |
Detailed Description | 80C51 87C Microcontroller IC 8-Bit 30/20MHz 64KB (64K x 8) OTP 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Number of I/O 48 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80C51 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 30/20MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity UART/USART | Package / Case 64-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |

