80C51 87C Microcontroller IC 8-Bit 30/20MHz 64KB (64K x 8) OTP 44-VQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 87C Microcontroller IC 8-Bit 30/20MHz 64KB (64K x 8) OTP 44-VQFP

TS87C51RD2-LCE

DigiKey Part Number
TS87C51RD2-LCE-ND
Manufacturer
Manufacturer Product Number
TS87C51RD2-LCE
Description
IC MCU 8BIT 64KB OTP 44VQFP
Customer Reference
Detailed Description
80C51 87C Microcontroller IC 8-Bit 30/20MHz 64KB (64K x 8) OTP 44-VQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tray
RAM Size
1K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
80C51
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
30/20MHz
Supplier Device Package
44-VQFP
Connectivity
UART/USART
Package / Case
44-QFP
Peripherals
POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.