80C51 87C Microcontroller IC 8-Bit 30/20MHz 16KB (16K x 8) OTP 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 87C Microcontroller IC 8-Bit 30/20MHz 16KB (16K x 8) OTP 44-PLCC (16.6x16.6)

TS87C51RB2-LCB

DigiKey Part Number
TS87C51RB2-LCB-ND
Manufacturer
Manufacturer Product Number
TS87C51RB2-LCB
Description
IC MCU 8BIT 16KB OTP 44PLCC
Customer Reference
Detailed Description
80C51 87C Microcontroller IC 8-Bit 30/20MHz 16KB (16K x 8) OTP 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tube
RAM Size
512 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
80C51
Operating Temperature
0°C ~ 70°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
30/20MHz
Supplier Device Package
44-PLCC (16.6x16.6)
Connectivity
UART/USART
Package / Case
44-LCC (J-Lead)
Peripherals
POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.