

TS80C32X2-VCC | |
|---|---|
DigiKey Part Number | TS80C32X2-VCC-ND |
Manufacturer | |
Manufacturer Product Number | TS80C32X2-VCC |
Description | IC MCU 8BIT ROMLESS 44PQFP |
Customer Reference | |
Detailed Description | 80C51 80C Microcontroller IC 8-Bit 60/30MHz ROMless 44-PQFP |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor 80C51 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 44-PQFP |
Speed 60/30MHz | Package / Case 44-QFP |
Connectivity UART/USART | Base Product Number |
Peripherals POR |

