80C51 80C Microcontroller IC 8-Bit 40/20MHz ROMless 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 80C Microcontroller IC 8-Bit 40/20MHz ROMless 44-PLCC (16.6x16.6)

TS80C32X2-MIB

DigiKey Part Number
TS80C32X2-MIB-ND
Manufacturer
Manufacturer Product Number
TS80C32X2-MIB
Description
IC MCU 8BIT ROMLESS 44PLCC
Customer Reference
Detailed Description
80C51 80C Microcontroller IC 8-Bit 40/20MHz ROMless 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Type
ROMless
Series
RAM Size
256 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
80C51
Mounting Type
Surface Mount
Core Size
Supplier Device Package
44-PLCC (16.6x16.6)
Speed
40/20MHz
Package / Case
44-LCC (J-Lead)
Connectivity
UART/USART
Base Product Number
Peripherals
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.