

TS68EN360VA33L | |
|---|---|
DigiKey Part Number | TS68EN360VA33L-ND |
Manufacturer | |
Manufacturer Product Number | TS68EN360VA33L |
Description | IC MPU 33MHZ 240CERQUAD |
Customer Reference | |
Detailed Description | CPU32+ Microprocessor IC - 1 Core, 32-Bit 33MHz 240-CERQUAD (31x31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | CPU32+ | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 33MHz | |
Co-Processors/DSP | Communications; CPM | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10Mbps (1) | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 240-BFCQFP | |
Supplier Device Package | 240-CERQUAD (31x31) | |
Additional Interfaces | SCC, SMC, SPI | |
Base Product Number |

