

TS68EN360VA25L | |
|---|---|
DigiKey Part Number | TS68EN360VA25L-ND |
Manufacturer | |
Manufacturer Product Number | TS68EN360VA25L |
Description | IC MPU 25MHZ 240CERQUAD |
Customer Reference | |
Detailed Description | CPU32+ Microprocessor IC - 1 Core, 32-Bit 25MHz 240-CERQUAD (31x31) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Microchip Technology | Ethernet 10Mbps (1) |
Packaging Tray | Voltage - I/O 5.0V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TC) |
Core Processor CPU32+ | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 240-BFCQFP |
Speed 25MHz | Supplier Device Package 240-CERQUAD (31x31) |
Co-Processors/DSP Communications; CPM | Additional Interfaces SCC, SMC, SPI |
RAM Controllers DRAM | Base Product Number |

