TS68C000VC8A | |
|---|---|
DigiKey Part Number | TS68C000VC8A-ND |
Manufacturer | |
Manufacturer Product Number | TS68C000VC8A |
Description | IC MPU 8MHZ 64DIL |
Customer Reference | |
Detailed Description | 68000 Microprocessor IC - 1 Core, 16/32-Bit 8MHz 64-DIL |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Microchip Technology | Voltage - I/O 5.0V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Through Hole |
Core Processor 68000 | Package / Case 64-CDIP (0.900", 22.86mm) |
Number of Cores/Bus Width 1 Core, 16/32-Bit | Supplier Device Package 64-DIL |
Speed 8MHz | Base Product Number |

